Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY2313V-10MU

MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin MLF - Tra ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin MLF - Tray
Search Keywords: ATTINY2313V10MU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY2313V-10MU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
  • Program Memory Size:
    2 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    18
  • RAM Size:
    128 B
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY2313V-10MU RoHS compliant?
Yes, ATTINY2313V-10MU is RoHS compliant.
What is the lead time for ATTINY2313V-10MU?
The standard lead time for ATTINY2313V-10MU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,247 can ship
MOQ for out of Stock Qty:
123
4 Weeks can ship 10/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
123
$2.94
245
$2.22
368
$2.07
490 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!