- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY2313A-MU
Microchip Technology
ATTINY2313A-MU
The ATTINY2313A-MU is a high-performance, low-power 8-bit AVR microcontroller with 2KB of in-system programmable flash memory.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
The ATTINY2313A-MU is a high-performance, low-power 8-bit AVR microcontroller with 2KB of in-system programmable flash memory.
Search Keywords: ATTINY2313AMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY2313A-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Operating Temperature:-40 to 85 °C
-
RAM Size:128 B
-
Number of Programmable I/Os:18
-
Program Memory Size:2 KB
-
Program Memory Type:Flash
-
ADC Resolution:N/A
Product Guides
+
Frequently Asked Questions
Is ATTINY2313A-MU RoHS compliant?
Yes, ATTINY2313A-MU is RoHS compliant.
What is the lead time for ATTINY2313A-MU?
The standard lead time for ATTINY2313A-MU is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
245
23 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
25
$1.128
50
$1.126
100
$1.123
245
$1.120
490
$0.840
735
$0.784
980 +
$0.768
Click for Quote
Log in
to unlock special pricing