Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY2313-20SUR

MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +105°C - 20-Pin SOIC - Tape&Re ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +105°C - 20-Pin SOIC - Tape&Reel
Search Keywords: ATTINY231320SUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY2313-20SUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • ADC Resolution:
    N/A
  • Number of Programmable I/Os:
    18
  • Program Memory Size:
    2 KB
  • RAM Size:
    128 B
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY2313-20SUR RoHS compliant?
Yes, ATTINY2313-20SUR is RoHS compliant.
What is the lead time for ATTINY2313-20SUR?
The standard lead time for ATTINY2313-20SUR is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order Quantity:
250
17 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.67
500
$1.66
1,000
$1.62
3,000
$1.61
5,000
$1.60
8,000
$1.59
10,000
$1.58
15,000 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!