Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY2313-20SU

MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +105°C - 20-Pin SOIC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +105°C - 20-Pin SOIC - Tube
Search Keywords: ATTINY231320SU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY2313-20SU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 37
Program Memory Size: 2 KB
Program Memory Type: Flash
Number of Programmable I/Os: 18
RAM Size: 128 B
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY2313-20SU RoHS compliant?
Yes, ATTINY2313-20SU is RoHS compliant.
What is the lead time for ATTINY2313-20SU?
The standard lead time for ATTINY2313-20SU is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 407
Ships today, if you order in
Minimum Order Quantity:
37
Order Increment:
37
17 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
37
$2.03
111
$1.84
259
$1.82
518
$1.80
1,036
$1.79
2,516
$1.78
5,032
$1.77
7,511 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!