- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY2313-20PU
Microchip Technology
ATTINY2313-20PU
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +105°C - 20-Pin PDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +105°C - 20-Pin PDIP - Tube
Search Keywords: ATTINY231320PU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY2313-20PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Number of Programmable I/Os:18
-
ADC Resolution:N/A
-
Program Memory Size:2 KB
-
RAM Size:128 B
Product Guides
+
Frequently Asked Questions
Is ATTINY2313-20PU RoHS compliant?
Yes, ATTINY2313-20PU is RoHS compliant.
What is the lead time for ATTINY2313-20PU?
The standard lead time for ATTINY2313-20PU is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
774
Ships today, if you order in
Minimum Order Quantity:
18
Order Increment:
18
19 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
18
$3.67
108
$2.15
252
$2.03
504
$1.99
1,008
$1.93
2,502
$1.92
5,004
$1.91
7,506 +
$1.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT