- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY2313-20MUR
ATTINY2313-20MUR
Microchip Technology
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +105°C - 20-Pin WQFN EP - Tape ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +105°C - 20-Pin WQFN EP - Tape&Reel
Search Keywords: ATTINY231320MUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY2313-20MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
6000 -
ADC Resolution:N/A
-
Program Memory Size:2 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Number of Programmable I/Os:18
-
RAM Size:128 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
1500
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$6.017
1,500
$5.470
3,000
$2.890
4,500
$1.990
6,000 +
$1.950
Click for Quote
Log in
to unlock special pricing