Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY2313-20MU

MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +105°C - 20-Pin WQFN EP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +105°C - 20-Pin WQFN EP - Tray
Search Keywords: ATTINY231320MU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY2313-20MU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
  • Program Memory Type:
    Flash
  • Program Memory Size:
    2 KB
  • ADC Resolution:
    N/A
  • Number of Programmable I/Os:
    18
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    128 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY2313-20MU RoHS compliant?
Yes, ATTINY2313-20MU is RoHS compliant.
What is the lead time for ATTINY2313-20MU?
The standard lead time for ATTINY2313-20MU is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,133
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
123
7 Weeks can ship 10/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.57
25
$2.11
50
$2.01
123
$1.91
245
$1.89
368
$1.87
490 +
$1.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!