Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY20-UUR

MCU - 8-bit AVR RISC - 2KB Flash - 128 Bytes SRAM - 12 Mhz - 2.5V/3.3V/5V - -40°C to +85°C - 12-Pin WLCSP - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 2KB Flash - 128 Bytes SRAM - 12 Mhz - 2.5V/3.3V/5V - -40°C to +85°C - 12-Pin WLCSP - Tape&Reel
Search Keywords: ATTINY20UUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY20-UUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    2 KB
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    128 B
  • Number of Programmable I/Os:
    10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY20-UUR RoHS compliant?
Yes, ATTINY20-UUR is RoHS compliant.
What is the lead time for ATTINY20-UUR?
The standard lead time for ATTINY20-UUR is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,500   can ship 9/28/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
39 Weeks can ship 6/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$2.563
500
$2.556
1,250
$2.550
2,500
$1.350
3,750
$0.950
5,000 +
$0.931
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!