- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY20-SSUR
ATTINY20-SSUR
Microchip Technology
MCU - 8-bit AVR RISC - 2KB Flash - 128 Bytes SRAM - 12 Mhz - 2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 2KB Flash - 128 Bytes SRAM - 12 Mhz - 2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tape&Reel
Search Keywords: ATTINY20SSUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY20-SSUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
RAM Size:128 B
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Number of Programmable I/Os:12
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:2 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
500
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
500
$0.562
1,000
$0.559
3,000
$0.542
6,000
$0.536
9,000
$0.535
12,000
$0.533
15,000
$0.532
27,000 +
$0.530
Click for Quote
Log in
to unlock special pricing