- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY20-SSU
Microchip Technology
ATTINY20-SSU
MCU - 8-bit AVR RISC - 2KB Flash - 128 Bytes SRAM - 12 Mhz - 2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 2KB Flash - 128 Bytes SRAM - 12 Mhz - 2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tube
Search Keywords: ATTINY20SSU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY20-SSU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
57 -
Program Memory Size:2 KB
-
Number of Programmable I/Os:12
-
RAM Size:128 B
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is ATTINY20-SSU RoHS compliant?
Yes, ATTINY20-SSU is RoHS compliant.
What is the lead time for ATTINY20-SSU?
The standard lead time for ATTINY20-SSU is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
70,833
can ship
MOQ for out of Stock Qty:
285
Order Increment:
57
20 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
285
$0.920
570
$0.690
855
$0.644
1,140 +
$0.631
Click for Quote
Log in
to unlock special pricing