- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY167-XU
ATTINY167-XU
Microchip Technology
The ATTINY167-XU is a high-performance, low-power 8-bit AVR microcontroller with 16K Bytes of in-system programmable Flash and ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The ATTINY167-XU is a high-performance, low-power 8-bit AVR microcontroller with 16K Bytes of in-system programmable Flash and an integrated LIN controller.
Search Keywords: ATTINY167XU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY167-XU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
74 -
Program Memory Size:16 KB
-
RAM Size:512 B
-
Program Memory Type:Flash
-
Number of Programmable I/Os:16
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Ships today, if you order in
Manufacturer Stock:
11
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
93
6 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$2.99
25
$2.98
50
$2.97
93
$2.96
185
$2.23
278
$2.08
370 +
$2.04
Click for Quote
Log in
to unlock special pricing