- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY1634-SUR
Microchip Technology
ATTINY1634-SUR
MCU - 8-bit AVR RISC - 16 KB Flash - 1 KB SRAM - 12 MHz - 1.8V to 5.5V - -40°C to +85°C - 20-Pin SOIC-W - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 16 KB Flash - 1 KB SRAM - 12 MHz - 1.8V to 5.5V - -40°C to +85°C - 20-Pin SOIC-W - Tape&Reel
Search Keywords: ATTINY1634SUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY1634-SUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Programmable I/Os:18
-
Program Memory Type:Flash
-
RAM Size:1 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:16 KB
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is ATTINY1634-SUR RoHS compliant?
Yes, ATTINY1634-SUR is RoHS compliant.
What is the lead time for ATTINY1634-SUR?
The standard lead time for ATTINY1634-SUR is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
250
$3.33
500
$2.05
750
$1.62
1,000 +
$1.59
Click for Quote
Log in
to unlock special pricing