- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY1634-SU
Microchip Technology
ATTINY1634-SU
MCU - 8-bit AVR RISC - 16 KB Flash - 1 KB SRAM - 12 MHz - 1.8V to 5.5V - -40°C to +85°C - 20-Pin SOIC-W - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 16 KB Flash - 1 KB SRAM - 12 MHz - 1.8V to 5.5V - -40°C to +85°C - 20-Pin SOIC-W - Tube
Search Keywords: ATTINY1634SU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY1634-SU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
Program Memory Size:16 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:18
-
RAM Size:1 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is ATTINY1634-SU RoHS compliant?
Yes, ATTINY1634-SU is RoHS compliant.
What is the lead time for ATTINY1634-SU?
The standard lead time for ATTINY1634-SU is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
332
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
102
20 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
10
$2.55
25
$2.54
50
$2.53
102
$2.52
204
$1.90
306
$1.77
407 +
$1.74
Click for Quote
Log in
to unlock special pricing