Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY1634R-MU

MCU - 8-bit AVR RISC - 16 KB Flash - 1 KB SRAM - 12 MHz - 1.8V to 5.5V - -40°C to +85°C - 20-Pin MLF - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16 KB Flash - 1 KB SRAM - 12 MHz - 1.8V to 5.5V - -40°C to +85°C - 20-Pin MLF - Tube
Search Keywords: ATTINY1634RMU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY1634R-MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Program Memory Size: 16 KB
RAM Size: 1 KB
Number of Programmable I/Os: 18
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY1634R-MU RoHS compliant?
Yes, ATTINY1634R-MU is RoHS compliant.
What is the lead time for ATTINY1634R-MU?
The standard lead time for ATTINY1634R-MU is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,300
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
245
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.25
50
$1.16
100
$1.05
245
$1.04
490
$1.03
735
$1.02
980 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!