- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY1634-MUR
Microchip Technology
ATTINY1634-MUR
MCU - 8-bit AVR RISC - 16 KB Flash - 1 KB SRAM - 12 MHz - 1.8V to 5.5V - -40°C to +85°C - 20-Pin MLF - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY1634-MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
6000 -
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Program Memory Size:16 KB
-
RAM Size:1 KB
-
Number of Programmable I/Os:18
-
Operating Temperature:-40 to 85 °C