Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY1634-MU

MCU - 8-bit AVR RISC - 16 KB Flash - 1 KB SRAM - 12 MHz - 1.8V to 5.5V - -40°C to +85°C - 20-Pin MLF - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16 KB Flash - 1 KB SRAM - 12 MHz - 1.8V to 5.5V - -40°C to +85°C - 20-Pin MLF - Tube
Search Keywords: ATTINY1634MU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY1634-MU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    18
  • Program Memory Size:
    16 KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • RAM Size:
    1 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY1634-MU RoHS compliant?
Yes, ATTINY1634-MU is RoHS compliant.
What is the lead time for ATTINY1634-MU?
The standard lead time for ATTINY1634-MU is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,370
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
245
6 Weeks can ship 9/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.10
50
$1.68
100
$1.48
245
$1.40
490
$1.37
735
$1.36
980 +
$1.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!