- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY1634-MNR
ATTINY1634-MNR
Microchip Technology
MCU - 8-bit AVR RISC - 16 KB Flash - 1 KB SRAM - 12 MHz - 1.8V to 5.5V - -40°C to +105°C - 20-Pin MLF - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 16 KB Flash - 1 KB SRAM - 12 MHz - 1.8V to 5.5V - -40°C to +105°C - 20-Pin MLF - Tape&Reel
Search Keywords: ATTINY1634MNR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY1634-MNR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
6000 -
Program Memory Size:16 KB
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:18
-
Operating Temperature:-40 to 105 °C
-
RAM Size:1 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
1500
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$3.355
1,500
$3.050
3,000
$1.610
4,500
$1.110
6,000 +
$1.090
Click for Quote
Log in
to unlock special pricing