- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY1634-MN
Microchip Technology
ATTINY1634-MN
MCU - 8-bit AVR RISC - 16 KB Flash - 1 KB SRAM - 12 MHz - 1.8V to 5.5V - -40°C to +105°C - 20-Pin MLF - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 16 KB Flash - 1 KB SRAM - 12 MHz - 1.8V to 5.5V - -40°C to +105°C - 20-Pin MLF - Tube
Search Keywords: ATTINY1634MN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY1634-MN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Number of Programmable I/Os:18
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 105 °C
-
RAM Size:1 KB
-
Program Memory Size:16 KB
Product Guides
+
Frequently Asked Questions
Is ATTINY1634-MN RoHS compliant?
Yes, ATTINY1634-MN is RoHS compliant.
What is the lead time for ATTINY1634-MN?
The standard lead time for ATTINY1634-MN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Can Ship immediately
Manufacturer Stock:
4,900
can ship
Minimum Order Quantity:
25
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$1.26
100
$1.21
490
$1.18
980
$1.15
1,470
$1.14
2,940
$1.13
5,390
$1.12
7,840 +
$1.11
Click for Quote
Log in
to unlock special pricing