Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY1627-MU

MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - -40°C to +85°C - 1.8V to 5.5V - 24-Pin VQFN - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - -40°C to +85°C - 1.8V to 5.5V - 24-Pin VQFN - Tray
Search Keywords: ATTINY1627MU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY1627-MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
Program Memory Size: 168884KB
ADC Resolution: 12 bit
Number of Programmable I/Os: 228877
Program Memory Type: Flash8885
Operating Temperature: -40 to 85 °C
RAM Size: 28886KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY1627-MU RoHS compliant?
Yes, ATTINY1627-MU is RoHS compliant.
What is the lead time for ATTINY1627-MU?
The standard lead time for ATTINY1627-MU is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Manufacturer Stock:
3,100 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
245
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.175
50
$1.096
100
$0.995
245
$0.993
490
$0.985
735
$0.976
980 +
$0.973
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!