Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY1626-XUR

MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - -40°C to +85°C - 1.8V to 5.5V - 20-Pin SSOP - Tape & Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - -40°C to +85°C - 1.8V to 5.5V - 20-Pin SSOP - Tape & Reel
Search Keywords: ATTINY1626XUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY1626-XUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • RAM Size:
    28886KB
  • Number of Programmable I/Os:
    188877
  • Program Memory Size:
    168884KB
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash8885
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY1626-XUR RoHS compliant?
Yes, ATTINY1626-XUR is RoHS compliant.
What is the lead time for ATTINY1626-XUR?
The standard lead time for ATTINY1626-XUR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,400 can ship
MOQ for out of Stock Qty:
400
4 Weeks can ship 10/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
400
$1.716
800
$1.056
1,200
$0.836
1,600 +
$0.819
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!