Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY1626-XU

MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - -40°C to +85°C - 1.8V to 5.5V - 20-Pin SSOP - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - -40°C to +85°C - 1.8V to 5.5V - 20-Pin SSOP - Tube
Search Keywords: ATTINY1626XU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY1626-XU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    67
  • ADC Resolution:
    12 bit
  • Program Memory Size:
    168884KB
  • RAM Size:
    28886KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    188877
  • Program Memory Type:
    Flash8885
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY1626-XU RoHS compliant?
Yes, ATTINY1626-XU is RoHS compliant.
What is the lead time for ATTINY1626-XU?
The standard lead time for ATTINY1626-XU is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
218
5 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
218
$1.239
436
$0.929
654
$0.867
871 +
$0.850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!