- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY1626-XFR
Microchip Technology
ATTINY1626-XFR
MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - -40°C to +125°C - 1.8V to 5.5V - 20-Pin SSOP - Tape & Reel
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY1626-XFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1600 -
Program Memory Type:Flash8885
-
ADC Resolution:12 bit
-
RAM Size:28886KB
-
Number of Programmable I/Os:188877
-
Program Memory Size:168884KB
-
Operating Temperature:-40 to 125 °C