- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY1626-XF
ATTINY1626-XF
Microchip Technology
MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - -40°C to +125°C - 1.8V to 5.5V - 20-Pin SSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - -40°C to +125°C - 1.8V to 5.5V - 20-Pin SSOP - Tube
Search Keywords: ATTINY1626XF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY1626-XF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
67 -
Program Memory Type:Flash8885
-
Number of Programmable I/Os:188877
-
Program Memory Size:168884KB
-
Operating Temperature:-40 to 125 °C
-
RAM Size:28886KB
-
ADC Resolution:12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
185
5 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1.4894
185
$1.3540
369
$1.0190
553
$0.9520
737 +
$0.9330
Click for Quote
Log in
to unlock special pricing