Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY1626-SF

MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - -40°C to +125°C - 1.8V to 5.5V - 20-Pin SOIC - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - -40°C to +125°C - 1.8V to 5.5V - 20-Pin SOIC - Tube
Search Keywords: ATTINY1626SF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY1626-SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    38
  • RAM Size:
    28886KB
  • ADC Resolution:
    12 bit
  • Number of Programmable I/Os:
    188877
  • Program Memory Type:
    Flash8885
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Size:
    168884KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY1626-SF RoHS compliant?
Yes, ATTINY1626-SF is RoHS compliant.
What is the lead time for ATTINY1626-SF?
The standard lead time for ATTINY1626-SF is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,782 can ship
MOQ for out of Stock Qty:
152
Order Increment:
38
4 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
152
$1.66
304
$1.26
456
$1.18
608 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!