- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY1624-XFR
ATTINY1624-XFR
Microchip Technology
MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - -40°C to +125°C - 1.8V to 5.5V - 14-Pin TSSOP - Tape & Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - -40°C to +125°C - 1.8V to 5.5V - 14-Pin TSSOP - Tape & Reel
Search Keywords: ATTINY1624XFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY1624-XFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Operating Temperature:-40 to 125 °C
-
Program Memory Type:Flash8885
-
RAM Size:28886KB
-
ADC Resolution:12 bit
-
Program Memory Size:168884KB
-
Number of Programmable I/Os:128877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
625
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1.859
625
$1.690
1,250
$1.040
1,875
$0.823
2,500 +
$0.807
Click for Quote
Log in
to unlock special pricing