- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY1624-XF
Microchip Technology
ATTINY1624-XF
MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - -40°C to +125°C - 1.8V to 5.5V - 14-Pin TSSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - -40°C to +125°C - 1.8V to 5.5V - 14-Pin TSSOP - Tube
Search Keywords: ATTINY1624XF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY1624-XF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
ADC Resolution:12 bit
-
Number of Programmable I/Os:128877
-
RAM Size:28886KB
-
Operating Temperature:-40 to 125 °C
-
Program Memory Type:Flash8885
-
Program Memory Size:168884KB
Product Guides
+
Frequently Asked Questions
Is ATTINY1624-XF RoHS compliant?
Yes, ATTINY1624-XF is RoHS compliant.
What is the lead time for ATTINY1624-XF?
The standard lead time for ATTINY1624-XF is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,344
can ship
MOQ for out of Stock Qty:
216
5 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
216
$1.280
432
$0.960
648
$0.896
864 +
$0.878
Click for Quote
Log in
to unlock special pricing