Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY1616-SNR

MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 16 MHz - 2.7V to 5.5V - -40°C to +125°C - 20-Pin SOIC - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 16 MHz - 2.7V to 5.5V - -40°C to +125°C - 20-Pin SOIC - Tube
Search Keywords: ATTINY1616SNR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY1616-SNR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
RAM Size: 2 KB
Program Memory Type: Flash
ADC Resolution: 10/10 bit
Operating Temperature: -40 to 105 °C
Number of Programmable I/Os: 18
Program Memory Size: 16 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY1616-SNR RoHS compliant?
Yes, ATTINY1616-SNR is RoHS compliant.
What is the lead time for ATTINY1616-SNR?
The standard lead time for ATTINY1616-SNR is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.014
500
$1.000
1,500
$0.914
3,000
$0.911
6,000
$0.909
7,500
$0.902
10,500
$0.900
15,000 +
$0.892
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!