- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY1616-SFR
Microchip Technology
ATTINY1616-SFR
MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - 1.8V to 5.5V - -40°C to +105°C - 20-Pin SOIC - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - 1.8V to 5.5V - -40°C to +105°C - 20-Pin SOIC - Tube
Search Keywords: ATTINY1616SFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY1616-SFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500 -
ADC Resolution:10/10 bit
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:16 KB
-
Number of Programmable I/Os:18
-
Program Memory Type:Flash
-
RAM Size:2 KB
Product Guides
+
Frequently Asked Questions
Is ATTINY1616-SFR RoHS compliant?
Yes, ATTINY1616-SFR is RoHS compliant.
What is the lead time for ATTINY1616-SFR?
The standard lead time for ATTINY1616-SFR is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$1.26
500
$1.15
1,500
$1.04
3,000
$1.03
6,000
$1.02
7,500
$1.01
10,500
$1.00
15,000 +
$0.99
Click for Quote
Log in
to unlock special pricing