- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY1614-SSFR
Microchip Technology
ATTINY1614-SSFR
MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - 1.8V to 5.5V - -40°C to +105°C - 14-Pin SOIC - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - 1.8V to 5.5V - -40°C to +105°C - 14-Pin SOIC - Tube
Search Keywords: ATTINY1614SSFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY1614-SSFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Program Memory Size:16 KB
-
RAM Size:2 KB
-
Number of Programmable I/Os:12
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10/10 bit
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is ATTINY1614-SSFR RoHS compliant?
Yes, ATTINY1614-SSFR is RoHS compliant.
What is the lead time for ATTINY1614-SSFR?
The standard lead time for ATTINY1614-SSFR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,751
Can Ship immediately
Manufacturer Stock:
6,650
can ship
Minimum Order Quantity:
250
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$0.822
500
$0.811
1,000
$0.779
3,000
$0.741
6,000
$0.739
9,000
$0.732
12,000
$0.730
15,000 +
$0.728
Click for Quote
Log in
to unlock special pricing