- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY13V-10MU
Microchip Technology
ATTINY13V-10MU
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 20-Pin WQFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 20-Pin WQFN EP - Tray
Search Keywords: ATTINY13V10MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY13V-10MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Program Memory Type:Flash
-
RAM Size:64 B
-
Number of Programmable I/Os:6
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:1 KB
Product Guides
+
Frequently Asked Questions
Is ATTINY13V-10MU RoHS compliant?
Yes, ATTINY13V-10MU is RoHS compliant.
What is the lead time for ATTINY13V-10MU?
The standard lead time for ATTINY13V-10MU is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17,640
can ship
MOQ for out of Stock Qty:
123
4 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
123
$2.08
245
$1.57
368
$1.47
490 +
$1.44
Click for Quote
Log in
to unlock special pricing