- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY13V-10MMUR
Microchip Technology
ATTINY13V-10MMUR
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 10-Pin VDFN EP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 10-Pin VDFN EP - Tape&Reel
Search Keywords: ATTINY13V10MMUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY13V-10MMUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
6000 -
Program Memory Size:1 KB
-
RAM Size:64 B
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:6
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is ATTINY13V-10MMUR RoHS compliant?
Yes, ATTINY13V-10MMUR is RoHS compliant.
What is the lead time for ATTINY13V-10MMUR?
The standard lead time for ATTINY13V-10MMUR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000
can ship
MOQ for out of Stock Qty:
1500
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,500
$3.96
3,000
$2.09
4,500
$1.44
6,000 +
$1.41
Click for Quote
Log in
to unlock special pricing