Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY13V-10MMU

MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 10-Pin VDFN EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 10-Pin VDFN EP - Tray
Search Keywords: ATTINY13V10MMU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY13V-10MMU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
Number of Programmable I/Os: 6
RAM Size: 64 B
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Program Memory Type: Flash
Program Memory Size: 1 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY13V-10MMU RoHS compliant?
Yes, ATTINY13V-10MMU is RoHS compliant.
What is the lead time for ATTINY13V-10MMU?
The standard lead time for ATTINY13V-10MMU is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,250 can ship
MOQ for out of Stock Qty:
123
32 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
123
$2.14
245
$1.62
368
$1.51
490 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!