Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY13A-SSUR

MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel
Search Keywords: ATTINY13ASSUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY13A-SSUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    1 KB
  • Number of Programmable I/Os:
    6
  • RAM Size:
    64 B
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY13A-SSUR RoHS compliant?
Yes, ATTINY13A-SSUR is RoHS compliant.
What is the lead time for ATTINY13A-SSUR?
The standard lead time for ATTINY13A-SSUR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,960
Can Ship immediately
Manufacturer Stock:
644,780 can ship
Minimum Order Quantity:
500
4 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.741
1,000
$0.735
4,000
$0.732
8,000
$0.730
12,000
$0.728
16,000
$0.726
28,000 +
$0.724
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!