Available Replacements
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY13A-SSU

MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIC - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIC - Tube
Search Keywords: ATTINY13ASSU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY13A-SSU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Program Memory Size:
    1 KB
  • Number of Programmable I/Os:
    6
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    64 B
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ATTINY13A-SSU?
The recommended replacement for ATTINY13A-SSU is ATTINY13A-SSH from Microchip Technology, available from OnlineComponents.com.
Is ATTINY13A-SSU RoHS compliant?
Yes, ATTINY13A-SSU is RoHS compliant.
What is the lead time for ATTINY13A-SSU?
The standard lead time for ATTINY13A-SSU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,500
Can Ship immediately
Manufacturer Stock:
227,514 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.575
300
$0.551
1,000
$0.547
2,500
$0.531
5,000
$0.530
7,500
$0.525
10,000
$0.524
15,000 +
$0.522
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!