- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY13A-SSH
ATTINY13A-SSH
Microchip Technology
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIC - Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIC - Tube
Search Keywords: ATTINY13ASSH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY13A-SSH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Program Memory Size:1 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:6
-
RAM Size:64 B
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,500
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.739
50
$0.650
100
$0.577
250
$0.574
500
$0.571
1,000
$0.568
2,500 +
$0.566
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT