- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY13A-SS7
ATTINY13A-SS7
Microchip Technology
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIC - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIC - Tube
Search Keywords: ATTINY13ASS7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY13A-SS7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 105 °C
-
Number of Programmable I/Os:6
-
Program Memory Type:Flash
-
RAM Size:64 B
-
Program Memory Size:1 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
300
Order Increment:
100
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$0.968
300
$0.880
600
$0.660
900
$0.616
1,200 +
$0.604
Click for Quote
Log in
to unlock special pricing