Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY13A-SF

MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIJ - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIJ - Tube
Search Keywords: ATTINY13ASF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY13A-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Number of Programmable I/Os: 6
RAM Size: 64 B
Program Memory Size: 1 KB
ADC Resolution: 10 bit
Program Memory Type: Flash
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY13A-SF RoHS compliant?
Yes, ATTINY13A-SF is RoHS compliant.
What is the lead time for ATTINY13A-SF?
The standard lead time for ATTINY13A-SF is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
193,735 can ship
MOQ for out of Stock Qty:
203
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
203
$1.357
405
$1.020
608
$0.951
810 +
$0.932
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!