- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY13A-MU
Microchip Technology
ATTINY13A-MU
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 20-Pin WQFN EP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATTINY13A-MU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
490 |
| RAM Size: | 64 B |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 6 |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 10 bit |
| Program Memory Size: | 1 KB |