- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY13A-MMU
Microchip Technology
ATTINY13A-MMU
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 10-Pin VDFN EP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY13A-MMU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Program Memory Type:Flash
-
Program Memory Size:1 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:6
-
RAM Size:64 B
-
ADC Resolution:10 bit