- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY13A-MMFR
ATTINY13A-MMFR
Microchip Technology
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 10-Pin VDFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 10-Pin VDFN EP - Tape&Reel
Search Keywords: ATTINY13AMMFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY13A-MMFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
ECCN:EAR99
-
Reel Pack:
6000 -
Program Memory Type:Flash
-
RAM Size:64 B
-
ADC Resolution:10 bit
-
Program Memory Size:1 KB
-
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
1500
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2.5432
1,500
$2.3120
3,000
$1.2240
4,500
$0.8610
6,000 +
$0.8440
Click for Quote
Log in
to unlock special pricing