- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY13A-MMF
ATTINY13A-MMF
Microchip Technology
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 10-Pin VDFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 10-Pin VDFN EP - Tray
Search Keywords: ATTINY13AMMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY13A-MMF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Program Memory Size:1 KB
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
RAM Size:64 B
-
Number of Programmable I/Os:6
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
245
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$1.232
245
$1.120
490
$0.840
735
$0.784
980 +
$0.768
Click for Quote
Log in
to unlock special pricing