- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY13-20SUR
Microchip Technology
ATTINY13-20SUR
MCU - 8-bit AVR RISC - 1KB Flash - 3.3V/5V - 8-Pin SOIC EIAJ - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 1KB Flash - 3.3V/5V - 8-Pin SOIC EIAJ - Tape&Reel
Search Keywords: ATTINY1320SUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY13-20SUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Number of Programmable I/Os:6
-
Program Memory Size:1 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:64 B
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is ATTINY13-20SUR RoHS compliant?
Yes, ATTINY13-20SUR is RoHS compliant.
What is the lead time for ATTINY13-20SUR?
The standard lead time for ATTINY13-20SUR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
MOQ for out of Stock Qty:
500
5 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
500
$2.080
1,000
$1.280
1,500
$1.013
2,000 +
$0.993
Click for Quote
Log in
to unlock special pricing