- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY13-20SU
Microchip Technology
ATTINY13-20SU
MCU - 8-bit AVR RISC - 1KB Flash - 3.3V/5V - 8-Pin SOIC EIAJ - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 1KB Flash - 3.3V/5V - 8-Pin SOIC EIAJ - Tube
Search Keywords: ATTINY1320SU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY13-20SU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Program Memory Size:1 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:6
-
RAM Size:64 B
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is ATTINY13-20SU RoHS compliant?
Yes, ATTINY13-20SU is RoHS compliant.
What is the lead time for ATTINY13-20SU?
The standard lead time for ATTINY13-20SU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Can Ship immediately
Minimum Order Quantity:
90
Order Increment:
90
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
90
$0.925
180
$0.907
540
$0.901
1,080
$0.879
2,520
$0.864
5,040
$0.862
7,560
$0.859
10,080 +
$0.857
Click for Quote
Log in
to unlock special pricing