Image is representational - see mfr. specs

ATTINY13-20SSUR

Microchip Technology

MCU - 8-bit AVR RISC - 1KB Flash - 3.3V/5V - 8-Pin SOIC - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 1KB Flash - 3.3V/5V - 8-Pin SOIC - Tape&Reel
Search Keywords: ATTINY1320SSUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY13-20SSUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • ADC Resolution:
    10 bit
  • RAM Size:
    64 B
  • Program Memory Size:
    1 KB
  • Number of Programmable I/Os:
    6
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
7 Weeks can ship 7/13/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.57
500
$1.55
1,000
$1.54
4,000
$1.30
8,000
$1.29
12,000
$1.28
16,000 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!