Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY13-20SSU

MCU - 8-bit AVR RISC - 1KB Flash - 3.3V/5V - 8-Pin SOIC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 1KB Flash - 3.3V/5V - 8-Pin SOIC - Tube
Search Keywords: ATTINY1320SSU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY13-20SSU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Program Memory Type: Flash
RAM Size: 64 B
Program Memory Size: 1 KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 6
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY13-20SSU RoHS compliant?
Yes, ATTINY13-20SSU is RoHS compliant.
What is the lead time for ATTINY13-20SSU?
The standard lead time for ATTINY13-20SSU is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Can Ship immediately
Manufacturer Stock:
1,986 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.47
50
$1.37
125
$1.31
250
$1.29
375
$1.28
500 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!