- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY13-20PU
Microchip Technology
ATTINY13-20PU
The ATTINY13-20PU is a high-performance, low-power 8-bit AVR RISC-based microcontroller with 1KB of in-system programmable Fla ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY13-20PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
ADC Resolution:10 bit
-
RAM Size:64 B
-
Program Memory Size:1 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:6