Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY10-TSHR

MCU - 8-bit AVR RISC - 1KB Flash - 8-Bit ADC - 2.5V/3.3V/5V - 6-Pin SOT-23 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 1KB Flash - 8-Bit ADC - 2.5V/3.3V/5V - 6-Pin SOT-23 - Tape&Reel
Search Keywords: ATTINY10TSHR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY10-TSHR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4500
RAM Size: 32 B
Number of Programmable I/Os: 4
Program Memory Size: 1 KB
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
ADC Resolution: 8 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ATTINY10-TSHR RoHS compliant?
Yes, ATTINY10-TSHR is RoHS compliant.
What is the lead time for ATTINY10-TSHR?
The standard lead time for ATTINY10-TSHR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,000
Ships today, if you order in
Minimum Order Quantity:
1000
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4221
4,500
$0.3415
9,000
$0.3406
13,500
$0.3398
18,000
$0.3389
27,000 +
$0.3381
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!