- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY10-MAHR
Microchip Technology
ATTINY10-MAHR
MCU - 8-bit AVR RISC - 1KB Flash - 8-Bit ADC - 2.5V/3.3V/5V - 8-Pin UDFN EP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 1KB Flash - 8-Bit ADC - 2.5V/3.3V/5V - 8-Pin UDFN EP - Tape&Reel
Search Keywords: ATTINY10MAHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY10-MAHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Program Memory Type:Flash
-
ADC Resolution:8 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:4
-
Program Memory Size:1 KB
-
RAM Size:32 B
Product Guides
+
Frequently Asked Questions
Is ATTINY10-MAHR RoHS compliant?
Yes, ATTINY10-MAHR is RoHS compliant.
What is the lead time for ATTINY10-MAHR?
The standard lead time for ATTINY10-MAHR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
500
4 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
500
$0.551
1,000
$0.547
3,000
$0.531
6,000
$0.525
9,000
$0.524
12,000
$0.522
15,000
$0.521
27,000 +
$0.519
Click for Quote
Log in
to unlock special pricing