- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY104-SSNR
ATTINY104-SSNR
Microchip Technology
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 14-Pin SOIC - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 14-Pin SOIC - Tape&Reel
Search Keywords: ATTINY104SSNR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY104-SSNR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 105 °C
-
Program Memory Type:Flash
-
RAM Size:32 B
-
Number of Programmable I/Os:12
-
Program Memory Size:1 KB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
750
$1.404
1,500
$0.864
2,250
$0.684
3,000 +
$0.670
Click for Quote
Log in
to unlock special pricing