Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY104-SSFR

MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 14-Pin SOIC - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 14-Pin SOIC - Tape&Reel
Search Keywords: ATTINY104SSFR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY104-SSFR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Size:
    1 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    12
  • RAM Size:
    32 B
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY104-SSFR RoHS compliant?
Yes, ATTINY104-SSFR is RoHS compliant.
What is the lead time for ATTINY104-SSFR?
The standard lead time for ATTINY104-SSFR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000 can ship
MOQ for out of Stock Qty:
750
5 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
750
$1.456
1,500
$0.896
2,250
$0.709
3,000 +
$0.695
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!